
AM2376DN | |
|---|---|
DigiKey Part Number | 5318-AM2376DN-ND |
Manufacturer | |
Manufacturer Product Number | AM2376DN |
Description | MOSFET N-CH D-MODE 250V 0.35A SO |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51600 € | 5,16 € |
| 100 | 0,33010 € | 33,01 € |
| 500 | 0,24972 € | 124,86 € |
| 1.000 | 0,22375 € | 223,75 € |
| 3.000 | 0,18501 € | 555,03 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

