
AM2359P | |
|---|---|
DigiKey Part Number | 5318-AM2359P-ND |
Manufacturer | |
Manufacturer Product Number | AM2359P |
Description | MOSFET P-CH 60V 1.6A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.6A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 371 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 381mOhm @ 1.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,20560 € | 20,56 € |
| 500 | 0,15990 € | 79,95 € |
| 1.000 | 0,13134 € | 131,34 € |
| 3.000 | 0,11421 € | 342,63 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

