
AM2343P | |
|---|---|
DigiKey Part Number | 5318-AM2343P-ND |
Manufacturer | |
Manufacturer Product Number | AM2343P |
Description | MOSFET P-CH -30V 3.9A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.9A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 455 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,16730 € | 16,73 € |
| 500 | 0,13016 € | 65,08 € |
| 1.000 | 0,10691 € | 106,91 € |
| 3.000 | 0,09296 € | 278,88 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

