
AM2339P | |
|---|---|
DigiKey Part Number | 5318-AM2339P-ND |
Manufacturer | |
Manufacturer Product Number | AM2339P |
Description | MOSFET P-CH 30V 3.9A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,31070 € | 31,07 € |
| 500 | 0,24170 € | 120,85 € |
| 1.000 | 0,19854 € | 198,54 € |
| 3.000 | 0,17264 € | 517,92 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

