
AM2336N-CT | |
|---|---|
DigiKey Part Number | 5318-AM2336N-CT-ND |
Manufacturer | |
Manufacturer Product Number | AM2336N-CT |
Description | MOSFET N-CH 30V 5.3A SOT-23 |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 400mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 449 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 64mOhm @ 3.3A, 2.5V |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08738 € | 43,69 € |
| 1.000 | 0,07177 € | 71,77 € |
| 3.000 | 0,06242 € | 187,26 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



