
AM2315P | |
|---|---|
DigiKey Part Number | 5318-AM2315P-ND |
Manufacturer | |
Manufacturer Product Number | AM2315P |
Description | MOSFET P-CH 30V 3.2A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,17920 € | 17,92 € |
| 500 | 0,13944 € | 69,72 € |
| 1.000 | 0,11453 € | 114,53 € |
| 3.000 | 0,09960 € | 298,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

