
AM1491P | |
|---|---|
DigiKey Part Number | 5318-AM1491P-ND |
Manufacturer | |
Manufacturer Product Number | AM1491P |
Description | MOSFET P-CH 150V 0.6A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Mounting Type | Surface Mount |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,22750 € | 22,75 € |
| 500 | 0,17698 € | 88,49 € |
| 1.000 | 0,14536 € | 145,36 € |
| 3.000 | 0,12640 € | 379,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

