
AMS 6915-1000-A-H-3 | |
|---|---|
DigiKey Part Number | 5289-AMS6915-1000-A-H-3-ND |
Manufacturer | |
Manufacturer Product Number | AMS 6915-1000-A-H-3 |
Description | BOARD-MOUNT PRESSURE SENSOR, PRE |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Absolute Male - 0.1" (2.47mm) Tube 14 b 8-DIP (0.524", 13.30mm), Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Microelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.1" (2.47mm) Tube | |
Port Style | Barbed | |
Features | Digital Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 72PSI (496.42kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Side Port | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,20000 € | 31,20 € |
| 10 | 25,99000 € | 259,90 € |
| 25 | 22,84880 € | 571,22 € |
| 100 | 19,27740 € | 1.927,74 € |
| Unit Price without VAT: | 31,20000 € |
|---|---|
| Unit Price with VAT: | 37,12800 € |

