
AMS 6915-0050-D-B-H-3 | |
|---|---|
DigiKey Part Number | 5289-AMS6915-0050-D-B-H-3-ND |
Manufacturer | |
Manufacturer Product Number | AMS 6915-0050-D-B-H-3 |
Description | Sensor +-0.725PSI DIP08 I2C |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.73PSI (±5kPa) Differential Male - 0.09" (2.29mm) Tube, Dual 14 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Microelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±0.73PSI (±5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.09" (2.29mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,89000 € | 32,89 € |
| 10 | 27,70700 € | 277,07 € |
| 31 | 24,81710 € | 769,33 € |
| 100 | 20,99250 € | 2.099,25 € |
| Unit Price without VAT: | 32,89000 € |
|---|---|
| Unit Price with VAT: | 39,13910 € |

