
AMS 5812-0003-D-B | |
|---|---|
DigiKey Part Number | 5289-AMS5812-0003-D-B-ND |
Manufacturer | |
Manufacturer Product Number | AMS 5812-0003-D-B |
Description | Sensor +-0.3PSI DIP08 4.5V/I2C |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.3PSI (±2.07kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 15 b 8-DIP (0.600", 15.24mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Microelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount, Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±0.3PSI (±2.07kPa) | |
Output Type | I2C | |
Output | 15 b | |
Accuracy | ±1% | |
Voltage - Supply | 4.75 ~ 5.25V | |
Port Size | Male - 0.13" (3.18mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 6PSI (41.37kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.600", 15.24mm), Top Port | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,55000 € | 34,55 € |
| 10 | 30,20700 € | 302,07 € |
| 31 | 26,97968 € | 836,37 € |
| 100 | 21,85920 € | 2.185,92 € |
| Unit Price without VAT: | 34,55000 € |
|---|---|
| Unit Price with VAT: | 41,11450 € |




