
AMS 5812-0001-D-B | |
|---|---|
DigiKey Part Number | 5289-AMS5812-0001-D-B-ND |
Manufacturer | |
Manufacturer Product Number | AMS 5812-0001-D-B |
Description | Sensor +-0.15PSI DIP08 4.5V/I2C |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.15PSI (±1.03kPa) Differential Male - 0.13" (3.18mm) Tube, Dual 15 b 8-DIP (0.600", 15.24mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75 ~ 5.25V |
Manufacturer Analog Microelectronics | Port Size Male - 0.13" (3.18mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style PC Pins |
Applications Board Mount, Medical Ventilation | Maximum Pressure 3PSI (20.68kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±0.15PSI (±1.03kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.600", 15.24mm), Top Port |
Output 15 b | Supplier Device Package 8-DIP |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,06000 € | 35,06 € |
| 10 | 30,76600 € | 307,66 € |
| 31 | 27,83419 € | 862,86 € |
| 100 | 22,39490 € | 2.239,49 € |
| Unit Price without VAT: | 35,06000 € |
|---|---|
| Unit Price with VAT: | 41,72140 € |

