


TMP37GRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-TMP37GRTZ-REEL7TR-ND - Tape & Reel (TR) 505-TMP37GRTZ-REEL7CT-ND - Cut Tape (CT) 505-TMP37GRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP37GRTZ-REEL7 |
Description | SENSOR ANALOG 5C-100C SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 5°C ~ 100°C 20mV/°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP37GRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 5°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 20mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (5°C ~ 100°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,31200 € | 6,56 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,17560 € | 29,39 € |
| 50 | 1,12460 € | 56,23 € |
| 100 | 1,07790 € | 107,79 € |
| 500 | 0,98416 € | 492,08 € |
| 1.000 | 0,94926 € | 949,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76483 € | 2.294,49 € |
| 6.000 | 0,74113 € | 4.446,78 € |
| 9.000 | 0,73415 € | 6.607,35 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |






