TMP36GT9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 14.098
Unit Price: 1,53000 €
Datasheet
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP36GT9

DigiKey Part Number
505-TMP36GT9-ND
Manufacturer
Manufacturer Product Number
TMP36GT9
Description
SENSOR TEMP 2.7/5.5 TO92-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TMP36GT9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes