AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP36GSZ-REEL7

DigiKey Part Number
TMP36GSZ-REEL7TR-ND - Tape & Reel (TR)
TMP36GSZ-REEL7CT-ND - Cut Tape (CT)
TMP36GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP36GSZ-REEL7
Description
SENSOR ANALOG -40C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP36GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±3°C (±4°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
51,26200 €6,31 €
101,20100 €12,01 €
251,12920 €28,23 €
501,08000 €54,00 €
1001,03500 €103,50 €
5000,94446 €472,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,91080 €910,80 €
2.0000,87994 €1.759,88 €
3.0000,86309 €2.589,27 €
5.0000,84303 €4.215,15 €
7.0000,83050 €5.813,50 €
10.0000,81779 €8.177,90 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €