
TMP36GSZ-REEL | |
|---|---|
DigiKey Part Number | TMP36GSZ-REELTR-ND - Tape & Reel (TR) TMP36GSZ-REELCT-ND - Cut Tape (CT) TMP36GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP36GSZ-REEL |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP36GSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,39600 € | 6,98 € |
| 10 | 1,32900 € | 13,29 € |
| 25 | 1,25040 € | 31,26 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,14690 € | 114,69 € |
| 500 | 1,04766 € | 523,83 € |
| 1.000 | 1,01069 € | 1.010,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96652 € | 2.416,30 € |
| 5.000 | 0,93630 € | 4.681,50 € |
| 7.500 | 0,91979 € | 6.898,43 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



