
TMP36FS | |
|---|---|
DigiKey Part Number | TMP36FS-ND |
Manufacturer | |
Manufacturer Product Number | TMP36FS |
Description | SENSOR ANALOG -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP36FS Models |
Category | Features Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition 25°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Analog Voltage | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 10mV/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP36FSZ | Analog Devices Inc. | 1.121 | TMP36FSZ-ND | 2,19000 € | Direct |


