Image for TMP36-PT7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP36-PT7

DigiKey Part Number
TMP36-PT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP36-PT7
Description
SENSOR ANALOG -40C-125C DIE
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.7V ~ 5.5V
Resolution
10mV/°C
Features
Shutdown Mode
Accuracy - Highest (Lowest)
-
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.