
TMP17GSZ | |
|---|---|
DigiKey Part Number | TMP17GSZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP17GSZ |
Description | SENSOR ANALOG -40C-105C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 105°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP17GSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 105°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±3.5°C (±4.5°C) | |
Test Condition | 25°C (-40°C ~ 105°C) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 5 | 4,71800 € | 23,59 € |
| 10 | 4,52200 € | 45,22 € |
| 25 | 4,28800 € | 107,20 € |
| 98 | 3,98551 € | 390,58 € |
| 196 | 3,85082 € | 754,76 € |
| 588 | 3,65990 € | 2.152,02 € |
| 1.078 | 3,56519 € | 3.843,27 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |


