


TMP06ARTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-TMP06ARTZ-500RL7TR-ND - Tape & Reel (TR) 505-TMP06ARTZ-500RL7CT-ND - Cut Tape (CT) 505-TMP06ARTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP06ARTZ-500RL7 |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP06ARTZ-500RL7 Models |
Category | Features One-Shot |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±2°C (±5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-40°C ~ 150°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case SC-74A, SOT-753 |
Output Type PWM | Supplier Device Package SOT-23-5 |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,07800 € | 20,78 € |
| 25 | 1,90480 € | 47,62 € |
| 100 | 1,71410 € | 171,41 € |
| 250 | 1,62316 € | 405,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56838 € | 784,19 € |
| 1.000 | 1,52326 € | 1.523,26 € |
| 1.500 | 1,50067 € | 2.251,01 € |
| 2.500 | 1,47564 € | 3.689,10 € |
| 3.500 | 1,46101 € | 5.113,53 € |
| 5.000 | 1,44694 € | 7.234,70 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

