SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP06AKSZ-500RL7

DigiKey Part Number
505-TMP06AKSZ-500RL7TR-ND - Tape & Reel (TR)
505-TMP06AKSZ-500RL7CT-ND - Cut Tape (CT)
505-TMP06AKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP06AKSZ-500RL7
Description
SENSOR DIGITAL -40C-150C SC70-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TMP06AKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
3V ~ 5.5V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,44000 €24,40 €
252,09200 €52,30 €
1001,69900 €169,90 €
2501,50604 €376,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,38730 €693,65 €
1.0001,28787 €1.287,87 €
1.5001,27598 €1.913,97 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €