
TMP04FT9Z | |
|---|---|
DigiKey Part Number | 505-TMP04FT9Z-ND |
Manufacturer | |
Manufacturer Product Number | TMP04FT9Z |
Description | SENSOR DIGITAL -40C-100C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 100°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP04FT9Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 4.5V ~ 7V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ -25°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,24500 € | 82,45 € |
| 25 | 7,68240 € | 192,06 € |
| 100 | 7,06350 € | 706,35 € |
| 300 | 6,71823 € | 2.015,47 € |
| 500 | 6,59058 € | 3.295,29 € |
| 1.000 | 6,44420 € | 6.444,20 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

