Direct

TMP04FS-REEL | |
|---|---|
DigiKey Part Number | TMP04FS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP04FS-REEL |
Description | SENSOR DIGITAL -40C-100C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 100°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP04FS-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | PWM | |
Voltage - Supply | 4.5V ~ 7V | |
Resolution | - | |
Features | One-Shot | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ -25°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


