TMP03FT9 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.813
Unit Price: 10,50000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 100°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP03FT9

DigiKey Part Number
505-TMP03FT9-ND
Manufacturer
Manufacturer Product Number
TMP03FT9
Description
SENSOR DIGITAL -40C-100C TO92-3
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 100°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TMP03FT9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
PWM
Voltage - Supply
4.5V ~ 7V
Resolution
-
Features
One-Shot
Accuracy - Highest (Lowest)
±4°C (±5°C)
Test Condition
-25°C ~ 100°C (-40°C ~ -25°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes