
TMP01FSZ | |
|---|---|
DigiKey Part Number | 505-TMP01FSZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP01FSZ |
Description | THERMOSTAT PROG ACT HIGH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermostat Programmable Active High Open Collector 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP01FSZ Models |
Category | Output Function /OverTemp, /UnderTemp |
Manufacturer Analog Devices Inc. | Selectable Hysteresis Yes |
Packaging Tube | Voltage - Supply 4.5 V ~ 13.2 V |
Part Status Active | Current - Supply 500µA |
Trip Temperature Threshold Cold, Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±1°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output (Max) 50mA | Supplier Device Package 8-SOIC |
Output Type Open Collector | Base Product Number |
Output Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 10 | 11,34700 € | 113,47 € |
| 98 | 9,80235 € | 960,63 € |
| 196 | 9,49827 € | 1.861,66 € |
| 294 | 9,34592 € | 2.747,70 € |
| 588 | 9,12253 € | 5.364,05 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,02890 € |


