TMP01ES-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.215
Unit Price: 19,84000 €
Datasheet
Thermostat Programmable Active High Open Collector 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP01ES-REEL

DigiKey Part Number
TMP01ES-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP01ES-REEL
Description
THERMOSTAT PROG ACT HIGH 8SOIC
Customer Reference
Detailed Description
Thermostat Programmable Active High Open Collector 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP01ES-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Trip Temperature Threshold
Cold, Hot
Switching Temperature
Programmable
Accuracy
±1°C
Current - Output (Max)
50mA
Output Type
Open Collector
Output
Active High
Output Function
/OverTemp, /UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
4.5 V ~ 13.2 V
Current - Supply
500µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types