
SSM3582ACPZ | |
|---|---|
DigiKey Part Number | 505-SSM3582ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM3582ACPZ |
Description | STEREO CHANNEL MID POWER CLASS D |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SSM3582ACPZ Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Supplier Device Package 40-LFCSP-WQ (6x6) |
Type Class D | Package / Case 40-WFQFN Exposed Pad, CSP |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 31.76W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 € | 9,47 € |
| 10 | 7,40900 € | 74,09 € |
| 25 | 6,89320 € | 172,33 € |
| 119 | 6,26958 € | 746,08 € |
| 357 | 5,96863 € | 2.130,80 € |
| 595 | 5,85736 € | 3.485,13 € |
| 1.071 | 5,74759 € | 6.155,67 € |
| Unit Price without VAT: | 9,47000 € |
|---|---|
| Unit Price with VAT: | 11,26930 € |

