Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 30-WLCSP (2.96x2.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 30-WLCSP (2.96x2.46)

SSM2804CBZ-R7

DigiKey Part Number
SSM2804CBZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2804CBZ-R7
Description
IC AMP CLASS D STER 3.6W 30WLCSP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 30-WLCSP (2.96x2.46)
Datasheet
 Datasheet
EDA/CAD Models
SSM2804CBZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.6V
Manufacturer
Analog Devices Inc.
Features
Depop, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
30-WLCSP (2.96x2.46)
Output Type
2-Channel (Stereo) with Stereo Headphones
Package / Case
30-WFBGA, WLCSP
Max Output Power x Channels @ Load
3.6W x 2 @ 4Ohm; 40mW x 2 @ 16Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types