
SSM2604CPZ-REEL | |
|---|---|
DigiKey Part Number | 505-SSM2604CPZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2604CPZ-REEL |
Description | IC AUDIO CODEC LP 20-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2604CPZ-REEL Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 100 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.5V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 20-WFQFN Exposed Pad, CSP |
Resolution (Bits) 24 b | Supplier Device Package 20-LFCSP (4x4) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,64651 € | 18.232,55 € |
| Unit Price without VAT: | 3,64651 € |
|---|---|
| Unit Price with VAT: | 4,33935 € |


