
SSM2604-EVALZ | |
|---|---|
DigiKey Part Number | SSM2604-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2604-EVALZ |
Description | EVAL BOARD FOR SSM2604 |
Customer Reference | |
Detailed Description | SSM2604 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | SSM2604 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

