Direct

SSM2603CPZ-R2 | |
|---|---|
DigiKey Part Number | SSM2603CPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2603CPZ-R2 |
Description | IC CODEC AUDIO LOW POWER 28LFCSP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b 28-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2603CPZ-R2 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 100 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.5V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 28-WFQFN Exposed Pad, CSP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-LFCSP-WQ (5x5) |
Sigma Delta No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM2603CPZ-REEL7 | Analog Devices Inc. | 4.521 | 505-SSM2603CPZ-REEL7CT-ND | 7,83000 € | Direct |


