Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2)

SSM2537ACBZ-RL

DigiKey Part Number
SSM2537ACBZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSM2537ACBZ-RL
Description
IC AMP CLASS D MONO 2.7W 8WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
SSM2537ACBZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.7W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-WLCSP (1.2x1.2)
Package / Case
9-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0001,51451 €15.145,10 €
Manufacturers Standard Package
Unit Price without VAT:1,51451 €
Unit Price with VAT:1,80227 €