

SSM2529ACBZ-RL | |
|---|---|
DigiKey Part Number | SSM2529ACBZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2529ACBZ-RL |
Description | IC AMP CLASS D MONO 3.1W 16WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 16-WLCSP (1.92x1.94) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2529ACBZ-RL Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 16-WLCSP (1.92x1.94) |
Output Type 1-Channel (Mono) | Package / Case 16-UFBGA, WLCSP |
Max Output Power x Channels @ Load 3.1W x 1 @ 4Ohm | Base Product Number |

