

SSM2377ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-SSM2377ACBZ-R7TR-ND - Tape & Reel (TR) 505-SSM2377ACBZ-R7CT-ND - Cut Tape (CT) 505-SSM2377ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2377ACBZ-R7 |
Description | IC AMP CLASS D MONO 3.17W 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.24x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2377ACBZ-R7 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-WLCSP (1.24x1.24) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, WLCSP |
Max Output Power x Channels @ Load 3.17W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,50900 € | 15,09 € |
| 25 | 1,37760 € | 34,44 € |
| 100 | 1,23290 € | 123,29 € |
| 250 | 1,16396 € | 290,99 € |
| 500 | 1,13130 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04590 € | 3.137,70 € |
| 6.000 | 1,02523 € | 6.151,38 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |












