

SSM2375CBZ-REEL | |
|---|---|
DigiKey Part Number | SSM2375CBZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2375CBZ-REEL |
Description | IC AMP CLASS D MONO 3.17W 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2375CBZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.17W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.46x1.46) | |
Package / Case | 9-WFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,08910 € | 10.891,00 € |
| Unit Price without VAT: | 1,08910 € |
|---|---|
| Unit Price with VAT: | 1,29603 € |

