

SSM2315CBZ-REEL7 | |
|---|---|
DigiKey Part Number | SSM2315CBZ-REEL7TR-ND - Tape & Reel (TR) SSM2315CBZ-REEL7CT-ND - Cut Tape (CT) SSM2315CBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2315CBZ-REEL7 |
Description | IC AMP CLASS D MONO 4.28W 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2315CBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 4.28W x 1 @ 3Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.46x1.46) | |
Package / Case | 9-WFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 1,90600 € | 19,06 € |
| 25 | 1,62480 € | 40,62 € |
| 100 | 1,30630 € | 130,63 € |
| 250 | 1,14992 € | 287,48 € |
| 500 | 1,05370 € | 526,85 € |
| 1.000 | 0,97309 € | 973,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91768 € | 2.753,04 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |




