
SSM2311-MINI-EVALZ | |
|---|---|
DigiKey Part Number | SSM2311-MINI-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2311-MINI-EVALZ |
Description | EVAL BOARD FOR SSM2311 |
Customer Reference | |
Detailed Description | SSM2311 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) |
Manufacturer Analog Devices Inc. | Max Output Power x Channels @ Load 3.3W x 1 @ 3Ohm |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Utilized IC / Part SSM2311 |
Amplifier Type Class D | Contents Board(s) |

