SSM2305 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSM2305 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
SSM2305-EVALZ
SSM2305-EVALZ

SSM2305-EVALZ

DigiKey Part Number
SSM2305-EVALZ-ND
Manufacturer
Manufacturer Product Number
SSM2305-EVALZ
Description
EVAL BOARD FOR SSM2305
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSM2305 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
Voltage - Supply
2.2V ~ 5.5V
Utilized IC / Part
SSM2305
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
164,34000 €64,34 €
Manufacturers Standard Package
Unit Price without VAT:64,34000 €
Unit Price with VAT:76,56460 €