

SSM2301CPZ-R2 | |
|---|---|
DigiKey Part Number | SSM2301CPZ-R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2301CPZ-R2 |
Description | IC AMP CLASS D MONO 1.52W 8LFCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-LFCSP-VD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2301CPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.52W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-LFCSP-VD (3x3) | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Base Product Number |

