

SSM2211CPZ-REEL | |
|---|---|
DigiKey Part Number | 505-SSM2211CPZ-REELTR-ND - Tape & Reel (TR) 505-SSM2211CPZ-REELCT-ND - Cut Tape (CT) 505-SSM2211CPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2211CPZ-REEL |
Description | IC AMP CLASS AB MONO 1.5W 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2211CPZ-REEL Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Features Differential Inputs, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-LFCSP (3x3) |
Output Type 1-Channel (Mono) | Package / Case 8-WFDFN Exposed Pad, CSP |
Max Output Power x Channels @ Load 1.5W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,90246 € | 4.512,30 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

