
SSM2166SZ-X | |
|---|---|
DigiKey Part Number | SSM2166SZ-X-ND |
Manufacturer | |
Manufacturer Product Number | SSM2166SZ-X |
Description | IC AMP MICROPHONE PRE 5V 14-SOIC |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) 14-SOIC |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Discontinued at DigiKey | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |

