
SMP18FQ | |
|---|---|
DigiKey Part Number | SMP18FQ-ND |
Manufacturer | |
Manufacturer Product Number | SMP18FQ |
Description | IC OPAMP SAMPL/HOLD 8CIRC 16CDIP |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-CERDIP |
EDA/CAD Models | SMP18FQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |

