Sample and Hold IC Data Acquisition 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP18FPZ

DigiKey Part Number
SMP18FPZ-ND
Manufacturer
Manufacturer Product Number
SMP18FPZ
Description
IC OPAMP SAMPLE/HOLD 8CIRC 16DIP
Customer Reference
Detailed Description
Sample and Hold IC Data Acquisition 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SMP18FPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Through Hole
Packaging
Tube
Package / Case
16-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
16-PDIP
Type
Sample and Hold
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.