
SMP08FSZ | |
|---|---|
DigiKey Part Number | SMP08FSZ-ND |
Manufacturer | |
Manufacturer Product Number | SMP08FSZ |
Description | IC OPAMP SAMPL/HOLD 8CIRC 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SMP08FSZ Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Sample and Hold | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 € | 29,68 € |
| 10 | 24,07900 € | 240,79 € |
| 48 | 21,88375 € | 1.050,42 € |
| 144 | 20,83063 € | 2.999,61 € |
| 288 | 20,31538 € | 5.850,83 € |
| Unit Price without VAT: | 29,68000 € |
|---|---|
| Unit Price with VAT: | 35,31920 € |

