
SMP04EPZ | |
|---|---|
DigiKey Part Number | SMP04EPZ-ND |
Manufacturer | |
Manufacturer Product Number | SMP04EPZ |
Description | IC OPAMP SAMPL/HOLD 4 CIRC 16DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold IC Data Acquisition 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SMP04EPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Sample and Hold | |
Applications | Data Acquisition | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| 10 | 16,89200 € | 168,92 € |
| 25 | 15,85800 € | 396,45 € |
| 100 | 14,72180 € | 1.472,18 € |
| 250 | 14,18004 € | 3.545,01 € |
| 500 | 13,85350 € | 6.926,75 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |

