
SDC1741-412 | |
|---|---|
DigiKey Part Number | SDC1741-412-ND |
Manufacturer | |
Manufacturer Product Number | SDC1741-412 |
Description | IC DAS/ADC/DAC SPECIAL 32-DIP |
Customer Reference | |
Detailed Description | R/D Converter 12 b Parallel 32-DIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Dual ± |
Manufacturer Analog Devices Inc. | Voltage - Supply ±15V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type R/D Converter | Package / Case 32-DIP (0.900", 22.90mm) |
Number of Channels 3 | Supplier Device Package 32-DIP |
Resolution (Bits) 12 b | Base Product Number |
Data Interface Parallel |

