LT8609S SCP 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8609S SCP 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
SCP-LT8609S-BEVALZ_Bottom

SCP-LT8609S-BEVALZ

DigiKey Part Number
505-SCP-LT8609S-BEVALZ-ND
Manufacturer
Manufacturer Product Number
SCP-LT8609S-BEVALZ
Description
EVAL BOARD FOR LT8609S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8609S SCP 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
5.5V ~ 42V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8609S
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,90000 €51,90 €
Manufacturers Standard Package
Unit Price without VAT:51,90000 €
Unit Price with VAT:61,76100 €