SCP-LT1964-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCP-LT1964-EVALZ
SCP-LT1964-EVALZ_View2

SCP-LT1964-EVALZ

DigiKey Part Number
505-SCP-LT1964-EVALZ-ND
Manufacturer
Manufacturer Product Number
SCP-LT1964-EVALZ
Description
EVAL BOARD FOR LT1964
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1964 SCP 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-19.57V
Current - Output
200mA
Voltage - Input
-20V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT1964
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,20000 €58,20 €
Manufacturers Standard Package
Unit Price without VAT:58,20000 €
Unit Price with VAT:69,25800 €