


REF43GS | |
|---|---|
DigiKey Part Number | REF43GS-ND |
Manufacturer | |
Manufacturer Product Number | REF43GS |
Description | IC VREF SERIES 0.1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF43GS Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 10µVrms |
Packaging Tray | Voltage - Input 4.5V ~ 40V |
Part Status Obsolete | Current - Supply 450µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 20 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF43GSZ | Analog Devices Inc. | 403 | REF43GSZ-ND | 13,46000 € | Direct |


