REF195GS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,40000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-SOIC
Introducing Power by Linear

REF195GS

DigiKey Part Number
REF195GS-ND
Manufacturer
Manufacturer Product Number
REF195GS
Description
IC VREF SERIES 0.2% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF195GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
50µVp-p
Series
Voltage - Input
5.1V ~ 15V
Packaging
Tube
Current - Supply
45µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Current - Output
30 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF195GSZAnalog Devices Inc.0505-REF195GSZ-ND5,40000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types