


REF195FSZ-REEL | |
|---|---|
DigiKey Part Number | REF195FSZ-REELTR-ND - Tape & Reel (TR) REF195FSZ-REELCT-ND - Cut Tape (CT) REF195FSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF195FSZ-REEL |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF195FSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5.1V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 5,10300 € | 51,03 € |
| 25 | 4,72880 € | 118,22 € |
| 100 | 4,33200 € | 433,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,80356 € | 9.508,90 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |


